Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TJA1028T/5V0/10/2Z | |
|---|---|
DigiKey Part Number | TJA1028T/5V0/10/2Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1028T/5V0/10/2Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | - | |
Voltage - Supply | 4.9V ~ 5.1V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.85058 | RM7,126.45 |
| 5,000 | RM2.78534 | RM13,926.70 |
| 7,500 | RM2.75267 | RM20,645.03 |
| 12,500 | RM2.71647 | RM33,955.88 |
| Unit Price without VAT: | RM2.85058 |
|---|---|
| Unit Price with VAT: | RM3.13564 |


