Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3W-9000-HG1G

DigiKey Part Number
Z12875-ND
Manufacturer
Manufacturer Product Number
B3W-9000-HG1G
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B3W-9000-HG1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
10.00mm x 10.00mm
Series
Illumination
Illuminated
Packaging
Bulk
Illumination Type, Color
LED, Green
Part Status
Active
Illumination Voltage (Nominal)
3.7 VDC
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Features
Sealed - Fully
Contact Rating @ Voltage
0.05A @ 24VDC
Operating Temperature
-25°C ~ 70°C
Actuator Type
Square Button
Switch Travel
0.25mm
Mounting Type
Mechanical Life
1,000,000 Cycles
Actuator Height off PCB, Vertical
10.20mm
Base Product Number
Actuator Orientation
Top Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B3W-9000-HG1NOmron Electronics Inc-EMC Div275Z6431-NDRM25.57000Parametric Equivalent
B3W-9000-HG2COmron Electronics Inc-EMC Div9Z12876-NDRM39.24000Parametric Equivalent
B3W-9000-HG2GOmron Electronics Inc-EMC Div304Z12877-NDRM39.24000Parametric Equivalent
In-Stock: 280
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM25.57000RM25.57
10RM21.30000RM213.00
25RM19.73000RM493.25
100RM17.60590RM1,760.59
300RM16.17043RM4,851.13
600RM15.38157RM9,228.94
1,200RM14.68054RM17,616.65
2,700RM13.96568RM37,707.34
Manufacturers Standard Package
Unit Price without VAT:RM25.57000
Unit Price with VAT:RM28.12700