
B3W-9000-HG2C | |
|---|---|
DigiKey Part Number | Z12876-ND |
Manufacturer | |
Manufacturer Product Number | B3W-9000-HG2C |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3W-9000-HG2C Models |
Category | Termination Style PC Pin |
Mfr | Outline 10.00mm x 10.00mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 3.7 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 10.20mm | Base Product Number |
Actuator Orientation Top Actuated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B3W-9000-HG1G | Omron Electronics Inc-EMC Div | 280 | Z12875-ND | RM53.36000 | Parametric Equivalent |
| B3W-9000-HG1N | Omron Electronics Inc-EMC Div | 275 | Z6431-ND | RM53.36000 | Parametric Equivalent |
| B3W-9000-HG2G | Omron Electronics Inc-EMC Div | 304 | Z12877-ND | RM81.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.24000 | RM39.24 |
| 10 | RM32.57200 | RM325.72 |
| 25 | RM30.17240 | RM754.31 |
| 100 | RM26.96970 | RM2,696.97 |
| 300 | RM24.83330 | RM7,449.99 |
| 600 | RM23.66857 | RM14,201.14 |
| 1,200 | RM22.63865 | RM27,166.38 |
| Unit Price without VAT: | RM39.24000 |
|---|---|
| Unit Price with VAT: | RM43.16400 |

