1N5393 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,510
Unit Price: RM3.31000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.74140
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27,632
Unit Price: RM2.13000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,365
Unit Price: RM0.63000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25,254
Unit Price: RM0.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,234
Unit Price: RM2.88000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.38768
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM27.02842
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,085
Unit Price: RM3.47000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10,385
Unit Price: RM2.84000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,990
Unit Price: RM3.62000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.74140
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.38768
Datasheet
Diode 200 V 1.5A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5393

DigiKey Part Number
1N5393TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5393
Description
DIODE STANDARD 200V 1.5A DO15
Customer Reference
Detailed Description
Diode 200 V 1.5A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes