CAT25010ZI-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,026
Unit Price: RM1.58000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.04092
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.37188
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.37188
Datasheet

Similar


Microchip Technology
In Stock: 481
Unit Price: RM2.13000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.04091
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.37188
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.37188
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.04092
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.04092
Datasheet

Similar


Microchip Technology
In Stock: 1,256
Unit Price: RM1.18000
Datasheet

Similar


Microchip Technology
In Stock: 22,145
Unit Price: RM1.26000
Datasheet

Similar


STMicroelectronics
In Stock: 4,154
Unit Price: RM1.30000
Datasheet

Similar


STMicroelectronics
In Stock: 9,460
Unit Price: RM1.30000
Datasheet
EEPROM Memory IC 1Kbit SPI 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25010ZI-GT3

DigiKey Part Number
CAT25010ZI-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT25010ZI-GT3
Description
IC EEPROM 1KBIT SPI 10MHZ 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
SPI
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11,975 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11,975In Stock
Ships from Rochester Electronics, LLC