Similar
Similar
Similar
Similar
Similar
Similar
Similar

FST3383MTCX | |
|---|---|
DigiKey Part Number | FST3383MTCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FST3383MTCX |
Description | IC BUS FET EXCH SW 5X2:2 24TSSOP |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 5 x 2:2 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FST3383MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Bus FET Exchange Switch | |
Circuit | 5 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |






