LM2576D2TR4-012 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,822
Unit Price: RM14.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,037
Unit Price: RM16.51000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM6.90000
Datasheet

Similar


Microchip Technology
In Stock: 134
Unit Price: RM6.90000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM7.05000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM7.05000
Datasheet

Similar


Texas Instruments
In Stock: 298
Unit Price: RM21.08000
Datasheet

Similar


Texas Instruments
In Stock: 1,440
Unit Price: RM17.89000
Datasheet

Similar


Texas Instruments
In Stock: 1,156
Unit Price: RM27.46000
Datasheet

Similar


Texas Instruments
In Stock: 763
Unit Price: RM23.64000
Datasheet

Similar


Texas Instruments
In Stock: 3,007
Unit Price: RM10.99000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM16.11000
Datasheet
Buck Switching Regulator IC Positive or Negative Fixed 12V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2576D2TR4-012

DigiKey Part Number
LM2576D2TR4-012-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2576D2TR4-012
Description
IC REG BUCK 12V 3A D2PAK-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive or Negative Fixed 12V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2576D2TR4-012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types