MBR3100RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 750
Unit Price: RM2.09000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.29922
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.29922
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.85278
Datasheet

Similar


Diodes Incorporated
In Stock: 4,501
Unit Price: RM2.17000
Datasheet

Similar


Comchip Technology
In Stock: 1,277
Unit Price: RM2.40000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.50938
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.38182
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.39022
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.53603
Datasheet
Diode 100 V 3A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR3100RL

DigiKey Part Number
MBR3100RLOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR3100RL
Description
DIODE SCHOTTKY 100V 3A AXIAL
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MBR3100RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types