MC34163DWR2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 5,703
Unit Price: RM14.42000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,367
Unit Price: RM16.35000
Datasheet
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 3.4A (Switch) 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 3.4A (Switch) 16-SOIC (0.295", 7.50mm Width)
MC14046BDWG

MC34163DWR2

DigiKey Part Number
MC34163DWR2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC34163DWR2
Description
IC REG BUCK BST ADJ 3.4A 16SOIC
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 3.4A (Switch) 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC34163DWR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V (Switch)
Current - Output
Frequency - Switching
50kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types