MMSZ5240ET1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 11,010
Unit Price: RM0.63000
Datasheet

Direct


onsemi
In Stock: 38,993
Unit Price: RM0.59000
Datasheet

Direct


onsemi
In Stock: 109,211
Unit Price: RM0.39000
Datasheet

Direct


onsemi
In Stock: 19,696
Unit Price: RM1.30000
Datasheet

Direct


onsemi
In Stock: 766
Unit Price: RM0.39000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 42,049
Unit Price: RM0.51000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 75
Unit Price: RM0.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.87000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 564
Unit Price: RM0.91000
Datasheet
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5240ET1G

DigiKey Part Number
MMSZ5240ET1GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5240ET1G
Description
DIODE ZENER 10V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5240ET1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes