ECJ-2FB1A475K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 17,523
Unit Price: RM1.93000
Datasheet

Direct


TDK
In Stock: 10,638
Unit Price: RM0.87000
Datasheet

Direct


TDK
In Stock: 47,845
Unit Price: RM0.75000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: RM0.15084
Datasheet

Direct


YAGEO
In Stock: 33,202
Unit Price: RM0.79000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 62,811
Unit Price: RM0.59000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 90,816
Unit Price: RM0.39000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 87,591
Unit Price: RM0.39000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 82,918
Unit Price: RM0.39000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.04183
Datasheet

Direct


Murata Electronics
In Stock: 183,171
Unit Price: RM1.06000
Datasheet

Direct


Murata Electronics
In Stock: 13,399
Unit Price: RM1.06000
Datasheet

Direct


KYOCERA AVX
In Stock: 9,559
Unit Price: RM1.73000
Datasheet
4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2FB1A475K

DigiKey Part Number
PCC2325TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2FB1A475K
Description
CAP CER 4.7UF 10V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes