ECJ-3YB1C475M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 5,580
Unit Price: RM2.13000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.92716
Datasheet

Direct


TDK
In Stock: 6,730
Unit Price: RM1.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.41289
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,096
Unit Price: RM2.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,217
Unit Price: RM1.58000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,873
Unit Price: RM1.58000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,603
Unit Price: RM1.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,031
Unit Price: RM2.17000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,924
Unit Price: RM1.81000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.92716
Datasheet

Upgrade


KEMET
In Stock: 7,242
Unit Price: RM5.20000
Datasheet

Upgrade


KEMET
In Stock: 35,261
Unit Price: RM2.36000
Datasheet

Upgrade


KEMET
In Stock: 101,756
Unit Price: RM2.05000
Datasheet
4.7 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3YB1C475M

DigiKey Part Number
PCC2226TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3YB1C475M
Description
CAP CER 4.7UF 16V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-3YB1C475M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes