EEE-FK1V101XV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM0.84000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 61
Unit Price: RM1.03000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 900
Unit Price: RM1.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,101
Unit Price: RM0.92000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 10,619
Unit Price: RM0.89000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,255
Unit Price: RM1.26000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 14,334
Unit Price: RM1.14000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,348
Unit Price: RM1.32000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 100,316
Unit Price: RM1.28000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,284
Unit Price: RM0.89000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 867
Unit Price: RM0.73000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2,163
Unit Price: RM1.19000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 64,205
Unit Price: RM0.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,964
Unit Price: RM0.86000
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1V101XV

DigiKey Part Number
PCE5161TR-ND - Tape & Reel (TR)
PCE5161CT-ND - Cut Tape (CT)
PCE5161DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1V101XV
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1V101XV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.00000RM5.00
10RM3.20300RM32.03
50RM2.45300RM122.65
100RM2.21630RM221.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900RM1.73019RM1,557.17
1,800RM1.61822RM2,912.80
2,700RM1.56174RM4,216.70
4,500RM1.48307RM6,673.82
6,300RM1.44018RM9,073.13
9,000RM1.42604RM12,834.36
Manufacturers Standard Package
Unit Price without VAT:RM5.00000
Unit Price with VAT:RM5.50000