EEU-FM1A122 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 2,014
Unit Price: RM4.89000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM0.97491
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Rubycon
In Stock: 896
Unit Price: RM3.86000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM1.04581
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: RM0.86856
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: RM3.03000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM0.98914
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM3.47000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: RM0.82716
Datasheet

Parametric Equivalent


Rubycon
In Stock: 277
Unit Price: RM3.31000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 469
Unit Price: RM3.27000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 479
Unit Price: RM2.72000
Datasheet
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
FM SERIES

EEU-FM1A122

DigiKey Part Number
P12355-ND
Manufacturer
Manufacturer Product Number
EEU-FM1A122
Description
CAP ALUM 1200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1A122 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.744 A @ 120 Hz
Ripple Current @ High Frequency
2.18 A @ 100 kHz
Impedance
19 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4.22000RM4.22
10RM2.69100RM26.91
50RM2.04720RM102.36
200RM1.67290RM334.58
600RM1.46010RM876.06
1,000RM1.38046RM1,380.46
2,600RM1.25769RM3,269.99
5,000RM1.19006RM5,950.30
Manufacturers Standard Package
Unit Price without VAT:RM4.22000
Unit Price with VAT:RM4.64200