EEU-FM1A122B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM4.22000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: RM3.03000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM0.98914
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM3.47000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: RM0.82716
Datasheet

Parametric Equivalent


Rubycon
In Stock: 277
Unit Price: RM3.31000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 469
Unit Price: RM3.27000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 479
Unit Price: RM2.72000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 356
Unit Price: RM3.74000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM1.34830
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,264
Unit Price: RM3.35000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,106
Unit Price: RM3.19000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,000
Unit Price: RM3.35000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 994
Unit Price: RM4.53000
Datasheet
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
FM SERIES

EEU-FM1A122B

DigiKey Part Number
EEU-FM1A122B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM1A122B
Description
CAP ALUM 1200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1A122B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.744 A @ 120 Hz
Ripple Current @ High Frequency
2.18 A @ 100 kHz
Impedance
19 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.97491RM974.91
Unit Price without VAT:RM0.97491
Unit Price with VAT:RM1.07240