Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHD1V122MHD6 | |
|---|---|
DigiKey Part Number | UHD1V122MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UHD1V122MHD6 |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1V122MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.512 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.14 A @ 100 kHz |
Part Status Not For New Designs | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1V122MHD | Nichicon | 0 | 493-1590-ND | RM6.62000 | Similar |
| UHV1V122MHD | Nichicon | 373 | 493-15309-ND | RM6.54000 | Similar |
| UHE1V122MHD6 | Nichicon | 6,776 | 493-1591-ND | RM7.45000 | Parametric Equivalent |
| UHE1V122MHD6TN | Nichicon | 332 | 493-UHE1V122MHD6TNCT-ND | RM6.46000 | Parametric Equivalent |
| UPW1V122MHD6TN | Nichicon | 587 | 493-12266-1-ND | RM7.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM2.95113 | RM1,770.68 |
| Unit Price without VAT: | RM2.95113 |
|---|---|
| Unit Price with VAT: | RM3.24624 |













