1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF1001U

DigiKey Part Number
P1.00KAATR-ND - Tape & Reel (TR)
P1.00KAACT-ND - Cut Tape (CT)
P1.00KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF1001U
Description
RES SMD 1K OHM 1% 1/2W 1210
Customer Reference
Detailed Description
1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF1001U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06F1001VPanasonic Industry102,330P16058CT-NDRM1.57000MFR Recommended
ERJ-S14F1001UPanasonic Industry0ERJ-S14F1001U-NDRM1.02971Upgrade
CRCW12101K00FKEAVishay Dale75,161541-1.00KAACT-NDRM1.74000Direct
CRCW12101K00FKEBVishay Dale0CRCW12101K00FKEB-NDRM0.25276Direct
CRCW12101K00FKTAVishay Dale1,909541-CRCW12101K00FKTACT-NDRM2.89000Direct
In-Stock: 37,038
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM0.66000RM6.60
25RM0.53560RM13.39
50RM0.46460RM23.23
100RM0.40760RM40.76
250RM0.35060RM87.65
500RM0.31766RM158.83
1,000RM0.29151RM291.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.24025RM1,201.25
10,000RM0.22851RM2,285.10
15,000RM0.22279RM3,341.85
25,000RM0.21658RM5,414.50
35,000RM0.21303RM7,456.05
50,000RM0.20967RM10,483.50
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200