ERJ-S14F1001U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 37,038
Unit Price: RM1.22000
Datasheet

Similar


YAGEO
In Stock: 5,059
Unit Price: RM0.91000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.15025
Datasheet

Similar


Vishay Dale
In Stock: 75,161
Unit Price: RM0.83000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.12042
Datasheet

Similar


Vishay Dale
In Stock: 1,909
Unit Price: RM1.38000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.27357
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.25909
Datasheet

Similar


YAGEO
In Stock: 147,861
Unit Price: RM0.59000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 1,161
Unit Price: RM0.79000
Datasheet
1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S14F1001U

DigiKey Part Number
ERJ-S14F1001U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S14F1001U
Description
RES 1K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S14F1001U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14NF1001UPanasonic Industry37,038P1.00KAACT-NDRM1.22000Similar
AC1210FR-071KLYAGEO5,059YAG5441CT-NDRM0.91000Similar
AF1210FR-071KLYAGEO0AF1210FR-071KL-NDRM0.15025Similar
CRCW12101K00FKEAVishay Dale75,161541-1.00KAACT-NDRM0.83000Similar
CRCW12101K00FKEBVishay Dale0CRCW12101K00FKEB-NDRM0.12042Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.49058RM2,452.90
Manufacturers Standard Package
Unit Price without VAT:RM0.49058
Unit Price with VAT:RM0.53964