
ERJ-14YJ4R3U | |
|---|---|
DigiKey Part Number | P4.3VTR-ND - Tape & Reel (TR) P4.3VCT-ND - Cut Tape (CT) P4.3VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ4R3U |
Description | RES SMD 4.3 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ4R3U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J4R3U | Panasonic Industry | 22,800 | P4.3ASCT-ND | RM0.91000 | Direct |
| ERJ-P06J4R3V | Panasonic Industry | 0 | 10-ERJ-P06J4R3VCT-ND | RM0.55000 | MFR Recommended |
| ERJ-T14J4R3U | Panasonic Industry | 0 | ERJ-T14J4R3U-ND | RM0.17678 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.49300 | RM4.93 |
| 25 | RM0.39400 | RM9.85 |
| 50 | RM0.33640 | RM16.82 |
| 100 | RM0.29230 | RM29.23 |
| 250 | RM0.24744 | RM61.86 |
| 500 | RM0.22150 | RM110.75 |
| 1,000 | RM0.20098 | RM200.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.16188 | RM809.40 |
| 10,000 | RM0.15269 | RM1,526.90 |
| 15,000 | RM0.14821 | RM2,223.15 |
| 25,000 | RM0.14336 | RM3,584.00 |
| 35,000 | RM0.14058 | RM4,920.30 |
| 50,000 | RM0.13795 | RM6,897.50 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

