ERJ-S08F2741V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 108,271
Unit Price: RM0.71000
Datasheet

Similar


YAGEO
In Stock: 3,995
Unit Price: RM0.43000
Datasheet

Similar


Bourns Inc.
In Stock: 4,949
Unit Price: RM0.40000
Datasheet

Similar


Vishay Dale
In Stock: 18,915
Unit Price: RM0.43000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.22691
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.03884
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.03884
Datasheet

Similar


Vishay Dale
In Stock: 6,297
Unit Price: RM0.67000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.08592
Datasheet

Similar


YAGEO
In Stock: 14,447
Unit Price: RM0.40000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 7,150
Unit Price: RM0.40000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 26,178
Unit Price: RM0.40000
Datasheet
2.74 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08F2741V

DigiKey Part Number
ERJ-S08F2741V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S08F2741V
Description
RES 2.74K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08F2741V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8ENF2741VPanasonic Industry108,271P2.74KFCT-NDRM0.71000Similar
AC1206FR-072K74LYAGEO3,995YAG3854CT-NDRM0.43000Similar
CR1206-FX-2741ELFBourns Inc.4,949118-CR1206-FX-2741ELFCT-NDRM0.40000Similar
CRCW12062K74FKEAVishay Dale18,915541-2.74KFCT-NDRM0.43000Similar
CRCW12062K74FKEAHPVishay Dale0CRCW12062K74FKEAHP-NDRM0.22691Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.39785RM1,989.25
Manufacturers Standard Package
Unit Price without VAT:RM0.39785
Unit Price with VAT:RM0.43764