Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1TF1820U | |
|---|---|
DigiKey Part Number | ERJ-S1TF1820U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TF1820U |
Description | RES 182 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 182 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TF1820U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF1820U | Panasonic Industry | 6,077 | PT182AFCT-ND | RM3.15000 | Similar |
| AC2512FK-07182RL | YAGEO | 0 | AC2512FK-07182RL-ND | RM0.32851 | Similar |
| CRCW2512182RFKEG | Vishay Dale | 0 | CRCW2512182RFKEG-ND | RM0.22149 | Similar |
| CRCW2512182RFKEGHP | Vishay Dale | 0 | CRCW2512182RFKEGHP-ND | RM1.03417 | Similar |
| CRCW2512182RFKTG | Vishay Dale | 0 | CRCW2512182RFKTG-ND | RM0.59012 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.00116 | RM4,004.64 |
| Unit Price without VAT: | RM1.00116 |
|---|---|
| Unit Price with VAT: | RM1.10128 |









