AC2512FK-07182RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.23715
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.22149
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.59012
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.52752
Datasheet

Upgrade


Panasonic Industry
In Stock: 6,077
Unit Price: RM3.15000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 4,169
Unit Price: RM0.99000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM1.03417
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM1.00116
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM1.16571
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.72382
Datasheet
182 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512FK-07182RL

DigiKey Part Number
AC2512FK-07182RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2512FK-07182RL
Description
RES SMD 182 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
182 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512FK-07182RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2512FK-07182RLYAGEO0RC2512FK-07182RL-NDRM0.23715Upgrade
CRCW2512182RFKEGVishay Dale0CRCW2512182RFKEG-NDRM0.22149Upgrade
CRCW2512182RFKTGVishay Dale0CRCW2512182RFKTG-NDRM0.59012Upgrade
CRCW2512182RFKTHVishay Dale0CRCW2512182RFKTH-NDRM0.52752Upgrade
ERJ-1TNF1820UPanasonic Industry6,077PT182AFCT-NDRM3.15000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.32851RM1,314.04
Manufacturers Standard Package
Unit Price without VAT:RM0.32851
Unit Price with VAT:RM0.36136