


S8-50-C0 | |
|---|---|
DigiKey Part Number | 298-13164-ND |
Manufacturer | |
Manufacturer Product Number | S8-50-C0 |
Description | CBL TIE LOCKING BLACK 50LB 8.46" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.09" (53.09mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.5" | |
Bundle Diameter | 2.09" (53.09mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.705' (215.00mm, 8.46") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM0.36880 | RM36.88 |
| 200 | RM0.36030 | RM72.06 |
| 300 | RM0.35553 | RM106.66 |
| 500 | RM0.34964 | RM174.82 |
| 700 | RM0.34576 | RM242.03 |
| 1,000 | RM0.34168 | RM341.68 |
| 2,500 | RM0.33138 | RM828.45 |
| 5,000 | RM0.32377 | RM1,618.85 |
| 10,000 | RM0.31627 | RM3,162.70 |
| Unit Price without VAT: | RM0.36880 |
|---|---|
| Unit Price with VAT: | RM0.40568 |



