STP6X3MGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 10
Unit Price: RM142.98000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 4
Unit Price: RM117.02000

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM145.31900
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM144.51900
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 4
Unit Price: RM65.13000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: RM197.08000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 1
Unit Price: RM239.04000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 3
Unit Price: RM202.20000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: RM121.75000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 757
Unit Price: RM63.08000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM164.69000
Datasheet

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: RM165.60000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP6X3MGR

DigiKey Part Number
STP6X3MGR-ND
Manufacturer
Manufacturer Product Number
STP6X3MGR
Description
COPPER PATCH CORD, CAT 6A, GREEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
9.84' (3.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM145.86000RM145.86
10RM135.63500RM1,356.35
25RM131.75840RM3,293.96
50RM128.89560RM6,444.78
100RM126.09140RM12,609.14
250RM122.47064RM30,617.66
500RM119.79712RM59,898.56
1,000RM117.17737RM117,177.37
2,500RM113.79598RM284,489.95
Manufacturers Standard Package
Unit Price without VAT:RM145.86000
Unit Price with VAT:RM160.44600