756-1250/1013-030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 1
Unit Price: RM243.81000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 4
Unit Price: RM66.43000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: RM57.21300
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 3
Unit Price: RM204.21000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: RM122.97000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 657
Unit Price: RM64.34000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 19
Unit Price: RM83.33000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM145.86000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM148.77000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 4
Unit Price: RM117.02000

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM145.31900
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM144.51900
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: RM209.96000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM164.69000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

756-1250/1013-030

DigiKey Part Number
2946-756-1250/1013-030-ND
Manufacturer
Manufacturer Product Number
756-1250/1013-030
Description
ETHERNET CABLE; CAT. 6A; RJ-45;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
9.84' (3.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM197.08000RM197.08
Manufacturers Standard Package
Unit Price without VAT:RM197.08000
Unit Price with VAT:RM216.78800