
T100X000VQC-WH | |
|---|---|
DigiKey Part Number | 298-18772-ND |
Manufacturer | |
Manufacturer Product Number | T100X000VQC-WH |
Description | TAPE MARKING WHT/BLUE 1"X8.3YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive White, Blue 1.00" (25.40mm) X 25' (7.6m) 8.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | - | |
Backing, Carrier | Vinyl | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 25' (7.6m) 8.3 yds | |
Color | White, Blue | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM363.31000 | RM363.31 |
| 10 | RM337.75700 | RM3,377.57 |
| 25 | RM328.07120 | RM8,201.78 |
| 50 | RM320.91940 | RM16,045.97 |
| 100 | RM313.91120 | RM31,391.12 |
| 250 | RM304.86508 | RM76,216.27 |
| 500 | RM298.18448 | RM149,092.24 |
| 1,000 | RM291.63837 | RM291,638.37 |
| Unit Price without VAT: | RM363.31000 |
|---|---|
| Unit Price with VAT: | RM399.64100 |






