
T100X000VWC-WH | |
|---|---|
DigiKey Part Number | 298-18777-ND |
Manufacturer | |
Manufacturer Product Number | T100X000VWC-WH |
Description | TAPE MARKING WHITE/RED 1"X8.3YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive White, Red 1.00" (25.40mm) X 25' (7.6m) 8.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | - | |
Backing, Carrier | Vinyl | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 25' (7.6m) 8.3 yds | |
Color | White, Red | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM276.67000 | RM276.67 |
| 10 | RM257.25000 | RM2,572.50 |
| 25 | RM249.88120 | RM6,247.03 |
| 50 | RM244.43840 | RM12,221.92 |
| 100 | RM239.10640 | RM23,910.64 |
| 250 | RM232.22456 | RM58,056.14 |
| 500 | RM227.14036 | RM113,570.18 |
| 1,000 | RM222.15903 | RM222,159.03 |
| Unit Price without VAT: | RM276.67000 |
|---|---|
| Unit Price with VAT: | RM304.33700 |






