T100X000VSC-WH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 500
Unit Price: RM2,022.09000
Datasheet

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: RM327.37000
Datasheet
Marking Tape Adhesive White, Green 1.00" (25.40mm) X 25' (7.6m) 8.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T100X000VSC-WH

DigiKey Part Number
298-18773-ND
Manufacturer
Manufacturer Product Number
T100X000VSC-WH
Description
TAPE MARKING WHT/GREEN 1"X8.3YDS
Customer Reference
Detailed Description
Marking Tape Adhesive White, Green 1.00" (25.40mm) X 25' (7.6m) 8.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Marking
Adhesive
-
Backing, Carrier
Vinyl
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
25' (7.6m) 8.3 yds
Color
White, Green
Usage
General Purpose
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TAPE MARKING WHT/BLUE 1"X8.3YDS
In-Stock: 14
Unit Price: RM356.18000
TAPE MARKING WHITE/RED 1"X8.3YDS
In-Stock: 69
Unit Price: RM276.67000
TAPE MARKING WHT/YLW 1"X8.3YDS
In-Stock: 0
Unit Price:
TAPE MARKING WHITE/BLK 1"X8.3YDS
In-Stock: 20
Unit Price: RM356.18000
TAPE MARKING WHITE CLR 1"X8.3YDS
In-Stock: 0
Unit Price: