Similar
Similar
Similar

BZX84B27W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84B27W_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B27W_R1_00001 |
Description | DIODE ZENER 27V 200MW SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 18.9 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C27W-7-F | Diodes Incorporated | 0 | BZX84C27W-7-FDITR-ND | RM0.25807 | Similar |
| CMSZ5254B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMSZ5254BBKPBFREE-ND | RM0.18923 | Similar |
| CMSZ5254B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMSZ5254BTRPBFREETR-ND | RM0.35706 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,252,000 | RM0.10922 | RM355,183.44 |
| Unit Price without VAT: | RM0.10922 |
|---|---|
| Unit Price with VAT: | RM0.12014 |



