


2247-K-24 | |
|---|---|
DigiKey Part Number | 501-2185-ND |
Manufacturer | |
Manufacturer Product Number | 2247-K-24 |
Description | TEST LEAD BANANA TO BANANA 24" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Miniature Banana Plug, Double, Stackable To Miniature Banana Plug, Double, Stackable Patch Cord 1000VAC (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Front Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Miniature Banana Plug, Double, Stackable | |
2nd Connector | Miniature Banana Plug, Double, Stackable | |
Cable Length | 24.0" (609.60mm) | |
Type | Patch Cord | |
Contents | 1 Cable, Black | |
Material - Insulation | - | |
Wire Gauge | RG-174/U | |
Voltage - Rated | 1000VAC (1kV) | |
Ratings | - | |
Current Rating (Amps) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM165.44000 | RM165.44 |
| Unit Price without VAT: | RM165.44000 |
|---|---|
| Unit Price with VAT: | RM181.98400 |




