Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM2247-K-36#

DigiKey Part Number
EM2247-K-36#-ND
Manufacturer
Manufacturer Product Number
EM2247-K-36#
Description
TEST LEAD BANANA TO BANANA 36"
Customer Reference
Detailed Description
36.0" (914.40mm) Miniature Banana Plug, Double, Stackable To Miniature Banana Plug, Double, Stackable Patch Cord 1000VAC (1kV)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Front Stacking (Both Connectors)
Configuration
Banana to Banana
1st Connector
Miniature Banana Plug, Double, Stackable
2nd Connector
Miniature Banana Plug, Double, Stackable
Cable Length
36.0" (914.40mm)
Type
Patch Cord
Contents
1 Cable, Black
Material - Insulation
-
Wire Gauge
RG-174/U
Voltage - Rated
1000VAC (1kV)
Ratings
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
TEST LEAD BANANA TO BANANA 12"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 24"
In-Stock: 4
Unit Price: RM165.44000
TEST LEAD BANANA TO BANANA 60"
In-Stock: 0
Unit Price: RM99.13000