2247-K-60 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 4
Unit Price: RM165.44000
Datasheet
60.0" (1524.00mm) Miniature Banana Plug, Double, Stackable To Miniature Banana Plug, Double, Stackable Patch Cord 1000VAC (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60.0" (1524.00mm) Miniature Banana Plug, Double, Stackable To Miniature Banana Plug, Double, Stackable Patch Cord 1000VAC (1kV)
Who is Pomona Electronics?

2247-K-60

DigiKey Part Number
2247-K-60-ND
Manufacturer
Manufacturer Product Number
2247-K-60
Description
TEST LEAD BANANA TO BANANA 60"
Customer Reference
Detailed Description
60.0" (1524.00mm) Miniature Banana Plug, Double, Stackable To Miniature Banana Plug, Double, Stackable Patch Cord 1000VAC (1kV)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Stacking Method
Front Stacking (Both Connectors)
Configuration
Banana to Banana
1st Connector
Miniature Banana Plug, Double, Stackable
2nd Connector
Miniature Banana Plug, Double, Stackable
Cable Length
60.0" (1524.00mm)
Type
Patch Cord
Contents
1 Cable, Black
Material - Insulation
-
Wire Gauge
RG-174/U
Voltage - Rated
1000VAC (1kV)
Ratings
-
Current Rating (Amps)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
TEST LEAD BANANA TO BANANA 12"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 24"
In-Stock: 4
Unit Price: RM165.44000
TEST LEAD BANANA TO BANANA 36"
In-Stock: 0
Unit Price: RM139.83000