CSP2510CPGG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 7,208
Unit Price: RM25.84630
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 129
Unit Price: RM25.84630
Datasheet

Direct


Texas Instruments
In Stock: 57,800
Unit Price: RM22.02463
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 442
Unit Price: RM24.90000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: RM11.88340
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 10,688
Unit Price: RM23.16725
Datasheet

Direct


Texas Instruments
In Stock: 32,831
Unit Price: RM19.30607
Datasheet
PLL Driver, Zero Delay Buffer IC 140MHz 1 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSP2510CPGG

DigiKey Part Number
800-1706-5-ND
Manufacturer
Manufacturer Product Number
CSP2510CPGG
Description
IC PLL DRIVER ZD BUFFER 24TSSOP
Customer Reference
Detailed Description
PLL Driver, Zero Delay Buffer IC 140MHz 1 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Driver, Zero Delay Buffer
PLL
Yes with Bypass
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Frequency - Max
140MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types