Parametric Equivalent



ISL78236ARZ-T7A | |
|---|---|
DigiKey Part Number | ISL78236ARZ-T7ATR-ND - Tape & Reel (TR) ISL78236ARZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL78236ARZ-T7A |
Description | IC REG BUCK ADJ 3A DL 24QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 2 Output 3A 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM17.71976 | RM4,429.94 |
| 500 | RM17.15956 | RM8,579.78 |
| 750 | RM16.88001 | RM12,660.01 |
| 1,250 | RM16.57086 | RM20,713.58 |
| 1,750 | RM16.39062 | RM28,683.58 |
| Unit Price without VAT: | RM17.71976 |
|---|---|
| Unit Price with VAT: | RM19.49174 |



