Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPC1093T-1-E1-A | |
|---|---|
DigiKey Part Number | 559-UPC1093T-1-E1-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPC1093T-1-E1-A |
Description | IC VREF SHUNT 2.495V TO243AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 150 mA 3-Power minimold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 150 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | 3-Power minimold | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.74802 | RM1,748.02 |
| 2,000 | RM1.69385 | RM3,387.70 |
| 3,000 | RM1.66670 | RM5,000.10 |
| 5,000 | RM1.63664 | RM8,183.20 |
| 7,000 | RM1.61908 | RM11,333.56 |
| 10,000 | RM1.60218 | RM16,021.80 |
| Unit Price without VAT: | RM1.74802 |
|---|---|
| Unit Price with VAT: | RM1.92282 |


