UPC1093T-AZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM1.74802
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM2.30766
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM2.25746
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM2.25191
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,732
Unit Price: RM4.26000
New at DigiKey
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2% 150 mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC1093T-AZ

DigiKey Part Number
559-UPC1093T-AZ-ND
Manufacturer
Manufacturer Product Number
UPC1093T-AZ
Description
SD LINEAR2 SHUNT TYPE REGULATOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 150 mA SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
150 mA
Tolerance
±2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-20°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
25RM3.66560RM91.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM3.66560
Unit Price with VAT:RM4.03216