
8206000 | |
|---|---|
DigiKey Part Number | 5385-8206000-ND |
Manufacturer | |
Manufacturer Product Number | 8206000 |
Description | VX BAYED ENCL 1200X2000X600MM 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 47.244" L x 23.622" W (1200.00mm x 600.00mm) X 78.740" (2000.00mm) |
Category | Height 78.740" (2000.00mm) |
Mfr | Area (L x W) 1116in² (7200cm²) |
Series | Design Hinged Door, Split Sides |
Packaging Retail Package | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 47.244" L x 23.622" W (1200.00mm x 600.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15,356.69000 | RM15,356.69 |
| Unit Price without VAT: | RM15,356.69000 |
|---|---|
| Unit Price with VAT: | RM16,892.35900 |















