
Category | For Use With/Related Products Cable, Wires |
Manufacturer Rittal | Diameter - Inside 0.827" (21.00mm) |
Packaging Box | Material Polypropylene (PP) |
Part Status Active | Color White |
Bushing, Grommet Type Grommet, Entry Plate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,068.04000 | RM1,068.04 |
| Unit Price without VAT: | RM1,068.04000 |
|---|---|
| Unit Price with VAT: | RM1,174.84400 |






