Frame Grommet, Split 0.315" ~ 1.417" (8.00mm ~ 36.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4311000

DigiKey Part Number
5385-4311000-ND
Manufacturer
Manufacturer Product Number
4311000
Description
CBL GROMMET 8-36MM 1=10 PCS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Frame Grommet, Split 0.315" ~ 1.417" (8.00mm ~ 36.00mm) Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable, Wires
Manufacturer
Rittal
Diameter - Inside
0.315" ~ 1.417" (8.00mm ~ 36.00mm)
Packaging
Box
Material
Polypropylene (PP), Thermoplastic Elastomer (TPE)
Part Status
Active
Color
Gray
Bushing, Grommet Type
Frame Grommet, Split
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM981.10000RM981.10
Manufacturers Standard Package
Unit Price without VAT:RM981.10000
Unit Price with VAT:RM1,079.21000