Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 23.600" L x 31.500" W (599.44mm x 800.10mm) X 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8608500

DigiKey Part Number
5385-8608500-ND
Manufacturer
Manufacturer Product Number
8608500
Description
TS BAYED ENCL 600X2000X800MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 23.600" L x 31.500" W (599.44mm x 800.10mm) X 0.079" (2.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.079" (2.00mm)
Mfr
Area (L x W)
743in² (4796cm²)
Series
Design
Hinged Door, Split Sides
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Enclosure
Thickness
0.059" (1.50mm)
Size / Dimension
23.600" L x 31.500" W (599.44mm x 800.10mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM10,395.89000RM10,395.89
Manufacturers Standard Package
Unit Price without VAT:RM10,395.89000
Unit Price with VAT:RM11,435.47900