
8808000 | |
|---|---|
DigiKey Part Number | 5385-8808000-ND |
Manufacturer | |
Manufacturer Product Number | 8808000 |
Description | BAYED ENCL 800X2000X800MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 31.496" L x 31.496" W (800.00mm x 800.00mm) X 78.740" (2000.00mm) |
Category | Height 78.740" (2000.00mm) |
Mfr | Area (L x W) 992in² (6401cm²) |
Series | Design Hinged Door, Split Sides |
Packaging Retail Package | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 31.496" L x 31.496" W (800.00mm x 800.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11,737.39000 | RM11,737.39 |
| Unit Price without VAT: | RM11,737.39000 |
|---|---|
| Unit Price with VAT: | RM12,911.12900 |














