New at DigiKey
Image for 8840130 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8840130

DigiKey Part Number
5385-8840130-ND
Manufacturer
Manufacturer Product Number
8840130
Description
2000H0600W0800D VX SGL W-GLAZED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Double Frame 31.496" L x 23.622" W x 78.740" H (800.00mm x 600.00mm x 2000.00mm) Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dimensions - Overall
31.496" L x 23.622" W x 78.740" H (800.00mm x 600.00mm x 2000.00mm)
Manufacturer
Rittal
Door
Steel
Packaging
Bulk
Mounting Rails
Two Pair
Part Status
Active
Ventilation
Non-Vented
Type
Open Rack
Material
Metal, Steel
Style
Open Rack, Double Frame
Color
Gray
Number of Units
1U
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM15,271.17000RM15,271.17
Manufacturers Standard Package
Unit Price without VAT:RM15,271.17000
Unit Price with VAT:RM16,798.28700