
8845000 | |
|---|---|
DigiKey Part Number | 5385-8845000-ND |
Manufacturer | |
Manufacturer Product Number | 8845000 |
Description | 1400H0800W0500D VX25 SGL TXT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Equipment Cabinet Enclosed, Bottom, Front, Sides, Top 19.685" L x 31.496" W x 55.118" H (500.00mm x 800.00mm x 1400.00mm) Gray |
Category | Dimensions - Overall 19.685" L x 31.496" W x 55.118" H (500.00mm x 800.00mm x 1400.00mm) |
Manufacturer Rittal | Door Steel |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Equipment Cabinet | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color Gray |
Number of Units 1U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11,494.70000 | RM11,494.70 |
| Unit Price without VAT: | RM11,494.70000 |
|---|---|
| Unit Price with VAT: | RM12,644.17000 |












