BQ2057DGK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12,428
Unit Price: RM11.22905
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,710
Unit Price: RM11.22905
Datasheet
Charger IC Lithium Ion/Polymer 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2057DGK

DigiKey Part Number
296-11992-5-ND
Manufacturer
Manufacturer Product Number
BQ2057DGK
Description
IC BATT CHG LI-ION 1CELL 8VSSOP
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ2057DGK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
4.1V
Voltage - Supply (Max)
15V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12,428 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

12,428In Stock
Ships from Rochester Electronics, LLC