CD4512BM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4,526
Unit Price: RM2.56000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,096
Unit Price: RM4.26000
Datasheet

Similar


onsemi
In Stock: 2,289
Unit Price: RM2.29000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 266
Unit Price: RM12.01704
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,552
Unit Price: RM4.01881
Datasheet
Data Selector/Multiplexer 1 x 8:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4512BM

DigiKey Part Number
296-32923-5-ND
Manufacturer
Manufacturer Product Number
CD4512BM
Description
IC DATA SELECT/MUX 1X8:1 16-SOIC
Customer Reference
Detailed Description
Data Selector/Multiplexer 1 x 8:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4512BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Data Selector/Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
6.8mA, 6.8mA
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,552 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3,552In Stock
Ships from Rochester Electronics, LLC