16TKV820M10X10.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 614
Unit Price: RM5.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 46
Unit Price: RM6.42000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 999
Unit Price: RM5.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 758
Unit Price: RM4.61000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,986
Unit Price: RM4.45000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 953
Unit Price: RM4.18000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,036
Unit Price: RM4.77000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 905
Unit Price: RM6.23000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 966
Unit Price: RM5.99000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: RM3.55000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 215
Unit Price: RM4.53000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: RM5.28000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3,186
Unit Price: RM3.98000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM3.12260
Datasheet
820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16TKV820M10X10.5

DigiKey Part Number
1189-2069-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
16TKV820M10X10.5
Description
CAP ALUM 820UF 20% 16V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16TKV820M10X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.91578RM957.89
Manufacturers Standard Package
Unit Price without VAT:RM1.91578
Unit Price with VAT:RM2.10736