63PK100MEFCT78X11.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1,593
Unit Price: RM1.85000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: RM0.30983
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 19,929
Unit Price: RM2.01000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 800
Unit Price: RM2.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,759
Unit Price: RM1.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.39132
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,044
Unit Price: RM2.05000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,991
Unit Price: RM2.40000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,763
Unit Price: RM2.05000
Datasheet
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63PK100MEFCT78X11.5

DigiKey Part Number
63PK100MEFCT78X11.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
63PK100MEFCT78X11.5
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
63PK100MEFCT78X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
290 mA @ 120 Hz
Ripple Current @ High Frequency
348 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.46222RM924.44
Manufacturers Standard Package
Unit Price without VAT:RM0.46222
Unit Price with VAT:RM0.50844