HSS-C52-NP-SMT-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Boyd Laconia, LLC
In Stock: 21,015
Unit Price: RM2.36000
Datasheet
Heat Sink TO-252 (DPak) Copper 2.1W @ 75°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSS-C52-NP-SMT-TR

DigiKey Part Number
HSS-C52-NP-SMT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSS-C52-NP-SMT-TR
Description
HEAT SINK TO-252 COPPER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink TO-252 (DPak) Copper 2.1W @ 75°C Top Mount
Datasheet
 Datasheet
EDA/CAD Models
HSS-C52-NP-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
-
Shape
Rectangular, Fins
Length
0.315" (8.00mm)
Width
0.900" (22.86mm)
Diameter
-
Fin Height
0.400" (10.16mm)
Power Dissipation @ Temperature Rise
2.1W @ 75°C
Thermal Resistance @ Forced Air Flow
10.05°C/W @ 200 LFM
Thermal Resistance @ Natural
35.71°C/W
Material
Material Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.51400RM12,570.00
Unit Price without VAT:RM2.51400
Unit Price with VAT:RM2.76540