CL03A103KO3NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 234,621
Unit Price: RM0.67000
Datasheet

Direct


Taiyo Yuden
In Stock: 232,281
Unit Price: RM0.39000
Datasheet

Direct


Murata Electronics
In Stock: 435,626
Unit Price: RM0.39000
Datasheet

Upgrade


Murata Electronics
In Stock: 4,377,325
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 17,072
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 239,160
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 42,253
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 174,124
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 12,450
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 14,179
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.01155
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 22,717
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 35,580
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.03789
Datasheet
10000 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A103KO3NNNC

DigiKey Part Number
1276-1315-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL03A103KO3NNNC
Description
CAP CER 10000PF 16V X5R 0201
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A103KO3NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.