CL03C220GA3GNNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.00868
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.55755
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.02834
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.01394
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.01375
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 14,920
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.03792
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 28,030
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.02078
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 43,160
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: RM3.33888
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: RM1.06240
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: RM1.26727
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.03255
Datasheet
22 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03C220GA3GNNC

DigiKey Part Number
1276-6747-2-ND - Tape & Reel (TR)
1276-6747-1-ND - Cut Tape (CT)
1276-6747-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03C220GA3GNNC
Description
CAP CER 22PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03C220GA3GNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500,000RM0.08048RM40,240.00
Unit Price without VAT:RM0.08048
Unit Price with VAT:RM0.08853